Part Details for BSC076N06NS3GATMA1 by Infineon Technologies AG
Overview of BSC076N06NS3GATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC076N06NS3GATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7996
|
Newark | Mosfet Transistor, N Channel, 50 A, 60 V, 0.0062 Ohm, 10 V, 3 V Rohs Compliant: Yes |Infineon BSC076N06NS3GATMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49089 |
|
$0.5890 / $1.4500 | Buy Now |
DISTI #
86AK4460
|
Newark | Mosfet, N-Ch, 60V, 50A, Tdson Rohs Compliant: Yes |Infineon BSC076N06NS3GATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4680 | Buy Now |
DISTI #
BSC076N06NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 8-Pin TDSON EP T/R - Tape and Reel (Alt: BSC076N06NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
RFQ | |
|
Bristol Electronics | 317 |
|
RFQ | ||
DISTI #
C1S322000840300
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 4689 |
|
$0.4330 / $1.0900 | Buy Now |
DISTI #
SP000453656
|
EBV Elektronik | Power MOSFET, N Channel, 60 V, 50 A, 0.0062 ohm, TDSON, Surface Mount (Alt: SP000453656) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 355000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 285000 |
|
$0.3731 / $0.4032 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 60V 50A TDSON-8 | 25000 |
|
$0.4156 / $0.6234 | Buy Now |
Part Details for BSC076N06NS3GATMA1
BSC076N06NS3GATMA1 CAD Models
BSC076N06NS3GATMA1 Part Data Attributes
|
BSC076N06NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC076N06NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 14A I(D), 60V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 47 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |