-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 13.8A I(D), 100V, 0.0082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1806
|
Newark | Mosfet Transistor, N Channel, 100 A, 100 V, 0.0068 Ohm, 10 V, 1.85 V Rohs Compliant: Yes |Infineon BSC082N10LSGATMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12482 |
|
$1.4700 / $3.0900 | Buy Now |
DISTI #
86AK4463
|
Newark | Mosfet, N-Ch, 100V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC082N10LSGATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
BSC082N10LSGATMA1CT-ND
|
DigiKey | MOSFET N-CH 100V 13.8A 8TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10869 In Stock |
|
$1.2867 / $2.9700 | Buy Now |
DISTI #
BSC082N10LSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 100V 13.8A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC082N10LSGATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1612 / $1.3270 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 8.2 mOhm 78 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
19033820
|
Verical | Trans MOSFET N-CH 100V 13.8A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$1.2065 | Buy Now |
DISTI #
BSC082N10LSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 100V 13.8A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC082N10LSGATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1612 / $1.3270 | Buy Now |
DISTI #
STDMOS1324
|
Rutronik | N CH Vds 100V Ids 100A Rds 8.2mO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1500 / $1.4800 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 100V 100A TDSON-8 | 169700 |
|
RFQ | |
DISTI #
2480741RL
|
element14 Asia-Pacific | MOSFET, N CH, 100V, 100A, TDSON-8 RoHS: Compliant Min Qty: 50 Container: Reel | 12482 |
|
$1.3822 / $2.1139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC082N10LSGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC082N10LSGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 13.8A I(D), 100V, 0.0082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 377 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 13.8 A | |
Drain-source On Resistance-Max | 0.0082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |