-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 13A I(D), 30V, 0.0133ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2505
|
Newark | Mosfet, N Ch, 48A, 30V, Pg-Tdson-8, Transistor Polarity:N Channel, Continuous Drain Current Id:48A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0075Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:-, Power Rohs Compliant: Yes |Infineon BSC090N03LSGATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4567 |
|
$0.3020 / $0.7800 | Buy Now |
DISTI #
BSC090N03LSGATMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 13A/48A TDSON Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22725 In Stock |
|
$0.2229 / $0.6800 | Buy Now |
DISTI #
BSC090N03LSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 13A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC090N03LSGATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2080 / $0.2378 | Buy Now |
DISTI #
726-BSC090N03LSGATMA
|
Mouser Electronics | MOSFET N-Ch 30V 47A TDSON-8 OptiMOS 3 RoHS: Compliant | 137 |
|
$0.2190 / $0.6200 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 9 mOhm 14 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 9 mOhm 14 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 9 mOhm 14 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2150 / $0.2900 | Buy Now |
DISTI #
BSC090N03LSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 13A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC090N03LSGATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2080 / $0.2378 | Buy Now |
DISTI #
BSC090N03LSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 13A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC090N03LSGATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2080 / $0.2378 | Buy Now |
DISTI #
SP000275115
|
EBV Elektronik | Trans MOSFET N-CH 30V 13A 8-Pin TDSON T/R (Alt: SP000275115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC090N03LSGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC090N03LSGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 13A I(D), 30V, 0.0133ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 10 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.0133 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 192 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC090N03LSGATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC090N03LSGATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC090N03LSG | Power Field-Effect Transistor, 13A I(D), 30V, 0.0133ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC090N03LSGATMA1 vs BSC090N03LSG |