-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 11A I(D), 80V, 0.0123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSC123N08NS3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 11A/55A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19224 In Stock |
|
$0.5667 / $1.5100 | Buy Now |
DISTI #
BSC123N08NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 11A 8-Pin TDSON EP - Tape and Reel (Alt: BSC123N08NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5279 / $0.6034 | Buy Now |
DISTI #
60R2515
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 55 A, 0.0103 ohm, PG-TDSON, Surface Mount - Bulk (Alt: 60R2515) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 26954 Partner Stock |
|
$0.6490 / $1.5700 | Buy Now |
DISTI #
726-BSC123N08NS3GATM
|
Mouser Electronics | MOSFET N-Ch 80V 55A TDSON-8 OptiMOS 3 RoHS: Compliant | 60156 |
|
$0.5510 / $1.5100 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 24 mOhm 25 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.5400 / $0.5650 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 24 mOhm 25 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.5400 / $0.5650 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 24 mOhm 25 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
|
Bristol Electronics | 1083 |
|
RFQ | ||
DISTI #
BSC123N08NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 11A 8-Pin TDSON EP - Tape and Reel (Alt: BSC123N08NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5279 / $0.6034 | Buy Now |
DISTI #
60R2515
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 55 A, 0.0103 ohm, PG-TDSON, Surface Mount - Bulk (Alt: 60R2515) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 26954 Partner Stock |
|
$0.6490 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC123N08NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC123N08NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 80V, 0.0123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.0123 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 66 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC123N08NS3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC123N08NS3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSZ123N08NS3GATMA1 | Power Field-Effect Transistor, 10A I(D), 80V, 0.0123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | BSC123N08NS3GATMA1 vs BSZ123N08NS3GATMA1 |
BSC123N08NSG | Power Field-Effect Transistor, 11A I(D), 80V, 0.0123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC123N08NS3GATMA1 vs BSC123N08NSG |
BSZ123N08NS3GXT | Power Field-Effect Transistor, 10A I(D), 80V, 0.0123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | BSC123N08NS3GATMA1 vs BSZ123N08NS3GXT |