Part Details for BSC160N10NS3G(TOKMAS) by Tokmas Semiconductor
Overview of BSC160N10NS3G(TOKMAS) by Tokmas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC160N10NS3G(TOKMAS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 44A 14m 50W 1 N-Channel DFN-8(5x6) MOSFETs ROHS | 103 |
|
$0.2591 / $0.2734 | Buy Now |