Part Details for BSC160N10NS3G-HXY by HXY
Overview of BSC160N10NS3G-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC160N10NS3G-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 75A 7.3m10V20A 97W 2.5V250uA 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | 503 |
|
$0.2525 / $0.4766 | Buy Now |