Part Details for BSCH0006030310NJ00 by Pulse Electronics Corporation
Overview of BSCH0006030310NJ00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BSCH0006030310NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3630
|
Newark | Multilayer-Std/T&r |Pulse BSCH0006030310NJ00 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
553-BSCH0006030310NJ00CT-ND
|
DigiKey | FIXED IND 10NH 220MA 510MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39690 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
DISTI #
BSCH0006030310NJ00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 10nH 5% 100MHz 4Q-Factor Ceramic 220mA 0201 T/R - Tape and Reel (Alt: BSCH0006030310NJ00) RoHS: Compliant Min Qty: 180000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0094 / $0.0107 | Buy Now |
DISTI #
603-BSCH06030310NJ00
|
Mouser Electronics | RF Inductors - SMD 10nH RDC=0.51Ohms 220mA RoHS: Compliant | 27400 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0098 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0090 / $0.0106 | Buy Now |
DISTI #
BSCH0006030310NJ00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 10nH 5% 100MHz 4Q-Factor Ceramic 220mA 0201 T/R - Tape and Reel (Alt: BSCH0006030310NJ00) RoHS: Compliant Min Qty: 180000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0094 / $0.0107 | Buy Now |
DISTI #
BSCH0006030310NJ00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 10nH 5% 100MHz 4Q-Factor Ceramic 220mA 0201 T/R - Tape and Reel (Alt: BSCH0006030310NJ00) RoHS: Compliant Min Qty: 180000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0094 / $0.0107 | Buy Now |
DISTI #
000000000006441400
|
Sager | RF Inductors - SMD 10nH RDC=0.51Ohms 220mA Min Qty: 45000 | 0 |
|
$0.0097 / $0.0100 | Buy Now |
DISTI #
BSCH0006030310NJ00
|
Avnet Asia | Inductor Chip Unshielded Multilayer 10nH 5% 100MHz 4Q-Factor Ceramic 220mA 0201 T/R (Alt: BSCH0006030310NJ00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0071 / $0.0080 | Buy Now |
Part Details for BSCH0006030310NJ00
BSCH0006030310NJ00 CAD Models
BSCH0006030310NJ00 Part Data Attributes
|
BSCH0006030310NJ00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH0006030310NJ00
Pulse Electronics Corporation
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |