Part Details for BSCH0006030322NJ00 by Pulse Electronics Corporation
Overview of BSCH0006030322NJ00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH0006030322NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3638
|
Newark | Multilayer Inductor, 22Nh, 0.15A, 0201, Inductance:22Nh, Dc Resistance Max:1Ohm, Self Resonant Frequency:1.8Ghz, Dc Current Rating:150Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bsch Series, Core Material:Ceramic Rohs Compliant: Yes |Pulse Electronics BSCH0006030322NJ00 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
62AK3571
|
Newark | Multilayer Inductor, 22Nh, 0.15A, 0201, Inductance:22Nh, Dc Resistance Max:1Ohm, Self Resonant Frequency:1.8Ghz, Dc Current Rating:150Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bsch Series, Core Material:Ceramic Rohs Compliant: Yes |Pulse Electronics BSCH0006030322NJ00 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
553-BSCH0006030322NJ00CT-ND
|
DigiKey | FIXED IND 22NH 150MA 1 OHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25932 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
DISTI #
BSCH0006030322NJ00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 22nH 5% 100MHz 4Q-Factor Ceramic 150mA 0201 T/R - Tape and Reel (Alt: BSCH0006030322NJ00) RoHS: Compliant Min Qty: 180000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0094 / $0.0107 | Buy Now |
DISTI #
603-BSCH06030322NJ00
|
Mouser Electronics | RF Inductors - SMD 22nH RDC=1Ohms 150mA RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0098 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.0092 / $0.0119 | Buy Now |
DISTI #
BSCH0006030322NJ00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 22nH 5% 100MHz 4Q-Factor Ceramic 150mA 0201 T/R - Tape and Reel (Alt: BSCH0006030322NJ00) RoHS: Compliant Min Qty: 180000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0094 / $0.0107 | Buy Now |
DISTI #
BSCH0006030322NJ00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 22nH 5% 100MHz 4Q-Factor Ceramic 150mA 0201 T/R - Tape and Reel (Alt: BSCH0006030322NJ00) RoHS: Compliant Min Qty: 180000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0094 / $0.0107 | Buy Now |
DISTI #
3797428
|
Farnell | INDUCTOR, MULTICAPA, 22NH, 0.15A, 0201 RoHS: Compliant Min Qty: 45000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
Part Details for BSCH0006030322NJ00
BSCH0006030322NJ00 CAD Models
BSCH0006030322NJ00 Part Data Attributes
|
BSCH0006030322NJ00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH0006030322NJ00
Pulse Electronics Corporation
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BSCH0006030322NJ00
This table gives cross-reference parts and alternative options found for BSCH0006030322NJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH0006030322NJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH0006030322NJ00 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Chilisin Electronics Corp | BSCH0006030322NJ00 vs BSCH0006030322NJ00 |