There are no models available for this part yet.
Overview of BSCH000603033N6S00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for BSCH000603033N6S00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK3642
|
Newark | Multilayer-Std/T&r |Pulse BSCH000603033N6S00 RoHS: Not Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now | |
DISTI #
553-BSCH000603033N6S00CT-ND
|
DigiKey | FIXED IND 3.6NH 310MA 250MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
247028 In Stock |
|
$0.0069 / $0.1000 | Buy Now | |
DISTI #
BSCH000603033N6S00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 3.6nH 0.3nH 100MHz 4Q-Factor Ceramic 310mA 0201 T/R - Tape and Reel (Alt: BSCH000603033N6S00) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now | |
DISTI #
603-BSCH0603033N6S
|
Mouser Electronics | RF Inductors - SMD 3.6nH RDC=0.25Ohms 310mA RoHS: Compliant | 0 |
|
$0.0080 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0077 / $0.0085 | Buy Now | ||
DISTI #
000000000006441418
|
Sager | RF Inductors - SMD 3.6nH RDC=0.25Ohms 310mA Min Qty: 45000 | 0 |
|
$0.0074 / $0.0076 | Buy Now |
CAD Models for BSCH000603033N6S00 by Pulse Electronics Corporation
Part Data Attributes for BSCH000603033N6S00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Case/Size Code
|
0201
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.25 Ω
|
Inductance-Nom (L)
|
0.0036 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
4
|
Rated Current-Max
|
0.31 A
|
Self Resonance Frequency
|
6400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
0.3 NH IS THE TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
8.3333%
|