Part Details for BSCH0006030347NJ00 by Pulse Electronics Corporation
Overview of BSCH0006030347NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BSCH0006030347NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3648
|
Newark | Multilayer-Std/T&r |Pulse BSCH0006030347NJ00 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
553-BSCH0006030347NJ00CT-ND
|
DigiKey | FIXED IND 47NH 100MA 1.9 OHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
187229 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
BSCH0006030347NJ00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 47nH 5% 100MHz 4Q-Factor Ceramic 100mA 0201 T/R - Tape and Reel (Alt: BSCH0006030347NJ00) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0120 | Buy Now |
DISTI #
603-BSCH06030347NJ00
|
Mouser Electronics | RF Inductors - SMD 47nH RDC=1.9Ohms 100mA RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0113 / $0.0132 | Buy Now |
DISTI #
BSCH0006030347NJ00
|
TTI | RF Inductors - SMD 47nH RDC=1.9Ohms 100mA RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0119 | Buy Now |
DISTI #
000000000006441420
|
Sager | RF Inductors - SMD 47nH RDC=1.9Ohms 100mA Min Qty: 30000 | 0 |
|
$0.0109 / $0.0112 | Buy Now |
Part Details for BSCH0006030347NJ00
BSCH0006030347NJ00 CAD Models
BSCH0006030347NJ00 Part Data Attributes
|
BSCH0006030347NJ00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH0006030347NJ00
Pulse Electronics Corporation
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |