Part Details for BSCH000603038N2J00 by Pulse Electronics Corporation
Overview of BSCH000603038N2J00 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BSCH000603038N2J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3656
|
Newark | Multilayer Inductor, 8.2Nh, 0.23A, 0201, Inductance:8.2Nh, Dc Resistance Max:0.45Ohm, Self Resonant Frequency:3.4Ghz, Dc Current Rating:230Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bsch Series, Product Width:0.3Mmrohs Compliant: Yes |Pulse Electronics BSCH000603038N2J00 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
62AK3574
|
Newark | Multilayer Inductor, 8.2Nh, 0.23A, 0201, Inductance:8.2Nh, Dc Resistance Max:0.45Ohm, Self Resonant Frequency:3.4Ghz, Dc Current Rating:230Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bsch Series, Product Width:0.3Mmrohs Compliant: Yes |Pulse Electronics BSCH000603038N2J00 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
553-BSCH000603038N2J00CT-ND
|
DigiKey | FIXED IND 8.2NH 230MA 450MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
228502 In Stock |
|
$0.0085 / $0.1000 | Buy Now |
DISTI #
BSCH000603038N2J00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 8.2nH 5% 100MHz 4Q-Factor Ceramic 230mA 0201 T/R - Tape and Reel (Alt: BSCH000603038N2J00) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
603-BSCH0603038N2J00
|
Mouser Electronics | RF Inductors - SMD 0603 8.2nH RoHS: Compliant | 236370 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0077 / $0.0085 | Buy Now |
DISTI #
BSCH000603038N2J00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 8.2nH 5% 100MHz 4Q-Factor Ceramic 230mA 0201 T/R - Tape and Reel (Alt: BSCH000603038N2J00) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
000000000006441431
|
Sager | RF Inductors - SMD 0603 8.2nH Min Qty: 60000 | 0 |
|
$0.0074 / $0.0076 | Buy Now |
DISTI #
BSCH000603038N2J00
|
Avnet Asia | Inductor Chip Unshielded Multilayer 8.2nH 5% 100MHz 4Q-Factor Ceramic 230mA 0201 T/R (Alt: BSCH000603038N2J00) RoHS: Compliant Min Qty: 180000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0054 / $0.0061 | Buy Now |
Part Details for BSCH000603038N2J00
BSCH000603038N2J00 CAD Models
BSCH000603038N2J00 Part Data Attributes:
|
BSCH000603038N2J00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH000603038N2J00
Pulse Electronics Corporation
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 3400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |