Part Details for BSCH001005051N0SCP by Pulse Electronics Corporation
Overview of BSCH001005051N0SCP by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH001005051N0SCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3671
|
Newark | Multilayer-Std/T&r |Pulse BSCH001005051N0SCP Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
553-BSCH001005051N0SCPCT-ND
|
DigiKey | FIXED IND 1NH 400MA 70 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19905 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
BSCH001005051N0SCP
|
Avnet Americas | Inductor Chip Unshielded Multilayer 1nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 0402 T/R - Tape and Reel (Alt: BSCH001005051N0SCP) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$0.0078 / $0.0089 | Buy Now |
DISTI #
603-BSCH1005051N0SCP
|
Mouser Electronics | RF Inductors - SMD 1nH RDC=0.07Ohms 400mA RoHS: Compliant | 17772 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0081 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0084 / $0.0093 | Buy Now |
DISTI #
000000000006441452
|
Sager | RF Inductors - SMD 1nH RDC=0.07Ohms 400mA Min Qty: 50000 | 0 |
|
$0.0080 / $0.0082 | Buy Now |
Part Details for BSCH001005051N0SCP
BSCH001005051N0SCP CAD Models
BSCH001005051N0SCP Part Data Attributes
|
BSCH001005051N0SCP
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH001005051N0SCP
Pulse Electronics Corporation
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3 NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |
Alternate Parts for BSCH001005051N0SCP
This table gives cross-reference parts and alternative options found for BSCH001005051N0SCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001005051N0SCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLL1005SF-1N0S | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | BSCH001005051N0SCP vs CTLL1005SF-1N0S |
SDCL1005C1N0STDF | General Purpose Inductor | Sunlord | BSCH001005051N0SCP vs SDCL1005C1N0STDF |
BSCH001005051N0SCS | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | BSCH001005051N0SCP vs BSCH001005051N0SCS |
MCL1005-1R0-R | General Purpose Inductor, 0.001uH, 30%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | BSCH001005051N0SCP vs MCL1005-1R0-R |