Part Details for BSCH001005051N2SSM by Pulse Electronics Corporation
Overview of BSCH001005051N2SSM by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH001005051N2SSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3678
|
Newark | Multilayer-Std/T&r |Pulse BSCH001005051N2SSM Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
553-BSCH001005051N2SSMTR-ND
|
DigiKey | INDUCTOR RF Min Qty: 170000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0092 | Buy Now |
DISTI #
BSCH001005051N2SSM
|
Avnet Americas | Inductor Chip Unshielded Multilayer 1.2nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 0402 T/R - Tape and Reel (Alt: BSCH001005051N2SSM) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0089 | Buy Now |
DISTI #
673-BSCH1005051N2SSM
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0081 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0084 / $0.0093 | Buy Now |
DISTI #
000000000006441459
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 50000 | 0 |
|
$0.0080 / $0.0082 | Buy Now |