Part Details for BSCH001005054N7SCP by Pulse Electronics Corporation
Overview of BSCH001005054N7SCP by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH001005054N7SCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3759
|
Newark | Multilayer-Std/T&r |Pulse BSCH001005054N7SCP Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
553-BSCH001005054N7SCPCT-ND
|
DigiKey | FIXED IND 4.7NH 400MA 180MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
212182 In Stock |
|
$0.0092 / $0.1000 | Buy Now |
DISTI #
BSCH001005054N7SCP
|
Avnet Americas | Inductor Chip Unshielded Multilayer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 0402 T/R - Tape and Reel (Alt: BSCH001005054N7SCP) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0089 | Buy Now |
DISTI #
603-BSCH1005054N7SCP
|
Mouser Electronics | RF Inductors - SMD 4.7nH RDC=0.18Ohms 400mA RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0081 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0084 / $0.0093 | Buy Now |
DISTI #
BSCH001005054N7SCP
|
Avnet Americas | Inductor Chip Unshielded Multilayer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 0402 T/R - Tape and Reel (Alt: BSCH001005054N7SCP) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0089 | Buy Now |
DISTI #
3773636
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 4.7NH, 0.4A, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5610 |
|
$0.0089 / $0.0280 | Buy Now |
DISTI #
3773636RL
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 4.7NH, 0.4A, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 5610 |
|
$0.0089 / $0.0170 | Buy Now |
DISTI #
3773636RL
|
Farnell | INDUCTOR MULTICAPA, 4.7NH, 0.4A, 0402 RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Reel | 5610 |
|
$0.0084 / $0.0131 | Buy Now |
Part Details for BSCH001005054N7SCP
BSCH001005054N7SCP CAD Models
BSCH001005054N7SCP Part Data Attributes:
|
BSCH001005054N7SCP
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH001005054N7SCP
Pulse Electronics Corporation
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3 NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 6.383% |
Alternate Parts for BSCH001005054N7SCP
This table gives cross-reference parts and alternative options found for BSCH001005054N7SCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001005054N7SCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH001005054N7SCP | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | BSCH001005054N7SCP vs BSCH001005054N7SCP |
BSCH001005054N7SCS | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | BSCH001005054N7SCP vs BSCH001005054N7SCS |
BSCH001005054N7SCS | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | BSCH001005054N7SCP vs BSCH001005054N7SCS |