Part Details for BSCH001005054N7SCS by Pulse Electronics Corporation
Overview of BSCH001005054N7SCS by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH001005054N7SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3760
|
Newark | Multilayer Inductor, 4.7Nh, 0.4A, 0402, Inductance:4.7Nh, Dc Resistance Max:0.18Ohm, Self Resonant Frequency:6Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Bsch Series, Core Material:Ceramic Rohs Compliant: Yes |Pulse Electronics BSCH001005054N7SCS Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
62AK3584
|
Newark | Multilayer Inductor, 4.7Nh, 0.4A, 0402, Inductance:4.7Nh, Dc Resistance Max:0.18Ohm, Self Resonant Frequency:6Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Bsch Series, Core Material:Ceramic Rohs Compliant: Yes |Pulse Electronics BSCH001005054N7SCS Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
553-BSCH001005054N7SCSCT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19775 In Stock |
|
$0.0092 / $0.1000 | Buy Now |
DISTI #
BSCH001005054N7SCS
|
Avnet Americas | Inductor Chip Unshielded Multilayer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 0402 T/R - Tape and Reel (Alt: BSCH001005054N7SCS) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0089 | Buy Now |
DISTI #
673-BSCH1005054N7SCS
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0081 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0084 / $0.0093 | Buy Now |
DISTI #
000000000006441526
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 50000 | 0 |
|
$0.0080 / $0.0082 | Buy Now |
DISTI #
BSCH001005054N7SCS
|
Avnet Asia | Inductor Chip Unshielded Multilayer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 0402 T/R (Alt: BSCH001005054N7SCS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0059 / $0.0078 | Buy Now |
Part Details for BSCH001005054N7SCS
BSCH001005054N7SCS CAD Models
BSCH001005054N7SCS Part Data Attributes
|
BSCH001005054N7SCS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH001005054N7SCS
Pulse Electronics Corporation
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3 NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 6.383% |
Alternate Parts for BSCH001005054N7SCS
This table gives cross-reference parts and alternative options found for BSCH001005054N7SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001005054N7SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH001005054N7SCP | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | BSCH001005054N7SCS vs BSCH001005054N7SCP |
BSCH001005054N7SCS | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | BSCH001005054N7SCS vs BSCH001005054N7SCS |
BSCH001005054N7SCP | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | BSCH001005054N7SCS vs BSCH001005054N7SCP |