There are no models available for this part yet.
Overview of BSCH001005056N8JCS by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for BSCH001005056N8JCS by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK3785
|
Newark | Multilayer-Std/T&r |Pulse BSCH001005056N8JCS RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now | |
DISTI #
553-BSCH001005056N8JCSCT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
109900 In Stock |
|
$0.0092 / $0.1000 | Buy Now | |
DISTI #
BSCH001005056N8JCS
|
Avnet Americas | Inductor Chip Unshielded Multilayer 6.8nH 5% 100MHz 8Q-Factor Ceramic 400mA 0402 T/R - Tape and Reel (Alt: BSCH001005056N8JCS) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0089 | Buy Now | |
DISTI #
603-BSCH1005056N8JCS
|
Mouser Electronics | RF Inductors - SMD 4.6 NH .3% RoHS: Compliant | 223874 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0081 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0080 / $0.0088 | Buy Now | ||
DISTI #
000000000006441551
|
Sager | RF Inductors - SMD 4.6 NH .3% Min Qty: 50000 | 0 |
|
$0.0080 / $0.0082 | Buy Now |
CAD Models for BSCH001005056N8JCS by Pulse Electronics Corporation
Part Data Attributes for BSCH001005056N8JCS by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.24 Ω
|
Inductance-Nom (L)
|
0.0068 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
8
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
4550 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for BSCH001005056N8JCS
This table gives cross-reference parts and alternative options found for BSCH001005056N8JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001005056N8JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH1005T-6N8J-S | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Chilisin Electronics Corp | BSCH001005056N8JCS vs CLH1005T-6N8J-S |
BSCH001005056N8JCP | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | BSCH001005056N8JCS vs BSCH001005056N8JCP |
CLH1005T-6N8J-S-NP | General Purpose Inductor, 0.0068uH, 5%, Ceramic-Core, 0402, | Chilisin Electronics Corp | BSCH001005056N8JCS vs CLH1005T-6N8J-S-NP |
BSCH001005056N8JCP | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | BSCH001005056N8JCS vs BSCH001005056N8JCP |
AQ1056N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | BSCH001005056N8JCS vs AQ1056N8J |
BSCQ001005056N8J00 | General Purpose Inductor, | Chilisin Electronics Corp | BSCH001005056N8JCS vs BSCQ001005056N8J00 |
AQ1056N8J-T | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | BSCH001005056N8JCS vs AQ1056N8J-T |
BSCH001005056N8JCS | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | BSCH001005056N8JCS vs BSCH001005056N8JCS |
BSCH001005056N8JCP | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | BSCH001005056N8JCS vs BSCH001005056N8JCP |