Part Details for BSCH00100505R10JCS by Pulse Electronics Corporation
Overview of BSCH00100505R10JCS by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH00100505R10JCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3659
|
Newark | Multilayer Inductor, 100Nh, 0.1A, 0402, Inductance:100Nh, Dc Resistance Max:2Ohm, Self Resonant Frequency:900Mhz, Dc Current Rating:100Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Bsch Series, Core Material:Ceramic Rohs Compliant: Yes |Pulse Electronics BSCH00100505R10JCS RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
553-BSCH00100505R10JCSCT-ND
|
DigiKey | FIXED IND 100NH 100MA 2 OHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
176950 In Stock |
|
$0.0123 / $0.1000 | Buy Now |
DISTI #
BSCH00100505R10JCS
|
Avnet Americas | Inductor Chip Unshielded Multilayer 100nH 5% 100MHz 8Q-Factor Ceramic 100mA 0402 T/R - Tape and Reel (Alt: BSCH00100505R10JCS) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0118 | Buy Now |
DISTI #
603-BSCH100505R10JCS
|
Mouser Electronics | RF Inductors - SMD 100nH RDC=2Ohms 100mA RoHS: Compliant | 9944 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0108 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant |
30000 Partner Stock |
|
$0.0113 / $0.0138 | Buy Now |
DISTI #
69197791
|
Verical | Inductor RF Chip Multi-Layer RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0122 | Buy Now |
DISTI #
000000000006441576
|
Sager | RF Inductors - SMD 100nH RDC=2Ohms 100mA Min Qty: 40000 | 0 |
|
$0.0107 / $0.0110 | Buy Now |
|
Master Electronics | RF Signal Inductors RoHS: Compliant |
30000 Partner Stock |
|
$0.0113 / $0.0138 | Buy Now |
Part Details for BSCH00100505R10JCS
BSCH00100505R10JCS CAD Models
BSCH00100505R10JCS Part Data Attributes
|
BSCH00100505R10JCS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH00100505R10JCS
Pulse Electronics Corporation
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BSCH00100505R10JCS
This table gives cross-reference parts and alternative options found for BSCH00100505R10JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH00100505R10JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC0402ERR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BSCH00100505R10JCS vs ILC0402ERR10J |