Part Details for BSCH001608081N0S00 by Pulse Electronics Corporation
Overview of BSCH001608081N0S00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH001608081N0S00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3820
|
Newark | Multilayer-Std/T&r |Pulse BSCH001608081N0S00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
553-BSCH001608081N0S00CT-ND
|
DigiKey | FIXED IND 1NH 600MA 100MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47980 In Stock |
|
$0.0255 / $0.1000 | Buy Now |
DISTI #
BSCH001608081N0S00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 1nH 0.3nH 100MHz 8Q-Factor Ceramic 600mA 0603 T/R - Tape and Reel (Alt: BSCH001608081N0S00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0252 | Buy Now |
DISTI #
603-BSCH1608081N0S
|
Mouser Electronics | RF Inductors - SMD 1nH RDC=0.10OhmS 600mA RoHS: Compliant | 99310 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0232 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
108000 Partner Stock |
|
$0.0235 / $0.0269 | Buy Now |
DISTI #
69230027
|
Verical | Inductor RF Chip Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Ceramic 0.6A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 108000 |
|
$0.0260 | Buy Now |
DISTI #
000000000006441598
|
Sager | RF Inductors - SMD 1nH RDC=0.10OhmS 600mA Min Qty: 20000 | 0 |
|
$0.0229 / $0.0235 | Buy Now |
|
Master Electronics | RoHS: Compliant |
108000 Partner Stock |
|
$0.0235 / $0.0269 | Buy Now |
Part Details for BSCH001608081N0S00
BSCH001608081N0S00 CAD Models
BSCH001608081N0S00 Part Data Attributes
|
BSCH001608081N0S00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH001608081N0S00
Pulse Electronics Corporation
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3 NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |
Alternate Parts for BSCH001608081N0S00
This table gives cross-reference parts and alternative options found for BSCH001608081N0S00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001608081N0S00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH1608T-1N0S-H | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Chilisin Electronics Corp | BSCH001608081N0S00 vs CLH1608T-1N0S-H |