There are no models available for this part yet.
Overview of BSCH0016080827NJ00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for BSCH0016080827NJ00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK3839
|
Newark | Multilayer-Std/T&r |Pulse BSCH0016080827NJ00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now | |
DISTI #
553-BSCH0016080827NJ00CT-ND
|
DigiKey | FIXED IND 27NH 500MA 450MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86095 In Stock |
|
$0.0217 / $0.1000 | Buy Now | |
DISTI #
BSCH0016080827NJ00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 27nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603 T/R - Tape and Reel (Alt: BSCH0016080827NJ00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0252 | Buy Now | |
DISTI #
603-BSCH16080827NJ00
|
Mouser Electronics | RF Inductors - SMD 27nH RDC=0.45Ohms 500mA RoHS: Compliant | 11546 |
|
$0.0240 / $0.1000 | Buy Now | |
Future Electronics | 27 nH Unshielded Multilayer Inductor 500 mA 450mOhm Max 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0209 / $0.0237 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0231 / $0.0264 | Buy Now | ||
DISTI #
000000000006441605
|
Sager | RF Inductors - SMD 27nH RDC=0.45Ohms 500mA Min Qty: 20000 | 0 |
|
$0.0229 / $0.0235 | Buy Now | |
DISTI #
BSCH0016080827NJ00
|
Avnet Abacus | Inductor Chip Unshielded Multilayer 27nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603 T/R - Tape and Reel (Alt: BSCH0016080827NJ00) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for BSCH0016080827NJ00 by Pulse Electronics Corporation
Part Data Attributes for BSCH0016080827NJ00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.45 Ω
|
Inductance-Nom (L)
|
0.027 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
12
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
1900 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for BSCH0016080827NJ00
This table gives cross-reference parts and alternative options found for BSCH0016080827NJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH0016080827NJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH10T27NJAC | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | BSCH0016080827NJ00 vs CIH10T27NJAC |
BSCH0016080827NJ00 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | MagLayers Scientific-Technics Co Ltd | BSCH0016080827NJ00 vs BSCH0016080827NJ00 |
CIH10T27NJBE | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | BSCH0016080827NJ00 vs CIH10T27NJBE |
CIH10T27NJAE | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | BSCH0016080827NJ00 vs CIH10T27NJAE |
CIH10T27NJBC | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | BSCH0016080827NJ00 vs CIH10T27NJBC |
LQG18HH27NJ00D | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | BSCH0016080827NJ00 vs LQG18HH27NJ00D |
CLH1608T-27NJ-H | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Chilisin Electronics Corp | BSCH0016080827NJ00 vs CLH1608T-27NJ-H |
LQG18HH27NJ00J | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | BSCH0016080827NJ00 vs LQG18HH27NJ00J |
BSCH0016080827NJ00 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Chilisin Electronics Corp | BSCH0016080827NJ00 vs BSCH0016080827NJ00 |