Part Details for BSCH0016080868NJ00 by Pulse Electronics Corporation
Overview of BSCH0016080868NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BSCH0016080868NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3868
|
Newark | Multilayer-Std/T&r |Pulse BSCH0016080868NJ00 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
553-BSCH0016080868NJ00CT-ND
|
DigiKey | FIXED IND 68NH 400MA 850MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49868 In Stock |
|
$0.0255 / $0.1000 | Buy Now |
DISTI #
BSCH0016080868NJ00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 68nH 5% 100MHz 12Q-Factor Ceramic 400mA 0603 T/R - Tape and Reel (Alt: BSCH0016080868NJ00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0252 | Buy Now |
DISTI #
603-BSCH16080868NJ00
|
Mouser Electronics | RF Inductors - SMD 68nH RDC=0.85Ohms 400mA RoHS: Compliant | 11945 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0232 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant |
12000 Partner Stock |
|
$0.0235 / $0.0296 | Buy Now |
DISTI #
69198992
|
Verical | Inductor RF Chip Multi-Layer RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0260 | Buy Now |
DISTI #
000000000006441632
|
Sager | RF Inductors - SMD 68nH RDC=0.85Ohms 400mA Min Qty: 20000 | 0 |
|
$0.0229 / $0.0235 | Buy Now |
DISTI #
BSCH0016080868NJ00
|
Avnet Abacus | Inductor Chip Unshielded Multilayer 68nH 5% 100MHz 12Q-Factor Ceramic 400mA 0603 T/R - Tape and Reel (Alt: BSCH0016080868NJ00) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Signal Inductors RoHS: Compliant |
12000 Partner Stock |
|
$0.0235 / $0.0296 | Buy Now |
Part Details for BSCH0016080868NJ00
BSCH0016080868NJ00 CAD Models
BSCH0016080868NJ00 Part Data Attributes
|
BSCH0016080868NJ00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH0016080868NJ00
Pulse Electronics Corporation
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |