Part Details for BSCH00160808R18K00 by Pulse Electronics Corporation
Overview of BSCH00160808R18K00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH00160808R18K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3811
|
Newark | Multilayer-Std/T&r |Pulse BSCH00160808R18K00 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
553-BSCH00160808R18K00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 52000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0296 | Buy Now |
DISTI #
BSCH00160808R18K00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 180nH 10% 50MHz 8Q-Factor Ceramic 250mA 0603 T/R - Tape and Reel (Alt: BSCH00160808R18K00) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0293 | Buy Now |
DISTI #
673-BSCH160808R18K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0280 / $0.0310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0268 / $0.0307 | Buy Now |
DISTI #
000000000006441653
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 16000 | 0 |
|
$0.0266 / $0.0273 | Buy Now |
Part Details for BSCH00160808R18K00
BSCH00160808R18K00 CAD Models
BSCH00160808R18K00 Part Data Attributes
|
BSCH00160808R18K00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH00160808R18K00
Pulse Electronics Corporation
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 520 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for BSCH00160808R18K00
This table gives cross-reference parts and alternative options found for BSCH00160808R18K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH00160808R18K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH00160808R18K00 | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Pulse Maglayers | BSCH00160808R18K00 vs BSCH00160808R18K00 |