Part Details for BSCL00160808R39K00 by Pulse Electronics Corporation
Overview of BSCL00160808R39K00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BSCL00160808R39K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3899
|
Newark | Multilayer-Std/T&r |Pulse BSCL00160808R39K00 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0740 | Buy Now |
DISTI #
553-BSCL00160808R39K00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 32000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0497 | Buy Now |
DISTI #
BSCL00160808R39K00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 0.39uH 10% 25MHz 25Q-Factor Ferrite 35mA 0603 T/R - Tape and Reel (Alt: BSCL00160808R39K00) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0476 | Buy Now |
DISTI #
673-BSCL160808R39K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0460 / $0.0490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0438 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0435 / $0.0498 | Buy Now |
DISTI #
BSCL00160808R39K00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 0.39uH 10% 25MHz 25Q-Factor Ferrite 35mA 0603 T/R - Tape and Reel (Alt: BSCL00160808R39K00) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0476 | Buy Now |
Part Details for BSCL00160808R39K00
BSCL00160808R39K00 CAD Models
BSCL00160808R39K00 Part Data Attributes:
|
BSCL00160808R39K00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCL00160808R39K00
Pulse Electronics Corporation
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 35 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |