Part Details for BSCL00201212120M00 by Pulse Electronics Corporation
Overview of BSCL00201212120M00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BSCL00201212120M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BSCL00201212120M00TR-ND
|
DigiKey | INDUCTOR RF Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BSCL00201212120M00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 12uH 20% 2MHz 45Q-Factor Ferrite 15mA 0805 T/R - Tape and Reel (Alt: BSCL00201212120M00) RoHS: Compliant Min Qty: 99000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BSCL201212120M00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0660 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0582 / $0.1595 | Buy Now |
DISTI #
BSCL00201212120M00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 12uH 20% 2MHz 45Q-Factor Ferrite 15mA 0805 T/R - Tape and Reel (Alt: BSCL00201212120M00) RoHS: Compliant Min Qty: 99000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BSCL00201212120M00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 12uH 20% 2MHz 45Q-Factor Ferrite 15mA 0805 T/R - Tape and Reel (Alt: BSCL00201212120M00) RoHS: Compliant Min Qty: 99000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006441814
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0 |
|
Buy Now |
Part Details for BSCL00201212120M00
BSCL00201212120M00 CAD Models
BSCL00201212120M00 Part Data Attributes
|
BSCL00201212120M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCL00201212120M00
Pulse Electronics Corporation
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 15 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |