Part Details for BSCQ000603031N5B00 by Pulse Electronics Corporation
Overview of BSCQ000603031N5B00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCQ000603031N5B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4064
|
Newark | Multilayer Inductor, 1.5Nh, 0.6A, 0201, Inductance:1.5Nh, Dc Resistance Max:0.15Ohm, Self Resonant Frequency:10Ghz, Dc Current Rating:600Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bscq Series, Core Material:Ceramicrohs Compliant: Yes |Pulse Electronics BSCQ000603031N5B00 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
62AK3591
|
Newark | Multilayer Inductor, 1.5Nh, 0.6A, 0201, Inductance:1.5Nh, Dc Resistance Max:0.15Ohm, Self Resonant Frequency:10Ghz, Dc Current Rating:600Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bscq Series, Core Material:Ceramicrohs Compliant: Yes |Pulse Electronics BSCQ000603031N5B00 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
553-BSCQ000603031N5B00CT-ND
|
DigiKey | FIXED IND 1.5NH 600MA 150MOHM SM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27580 In Stock |
|
$0.0085 / $0.1000 | Buy Now |
DISTI #
BSCQ000603031N5B00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 1.5nH 0.1nH 500MHz 14Q-Factor Ceramic 600mA 0201 T/R - Tape and Reel (Alt: BSCQ000603031N5B00) RoHS: Compliant Min Qty: 240000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
603-BSCQ0603031N5B00
|
Mouser Electronics | RF Inductors - SMD 0603 1.5nH RoHS: Compliant | 15000 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | FIXED IND 1.5NH 600MA 150MOHM S RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000Reel |
|
$0.0072 / $0.0081 | Buy Now |
|
Future Electronics | FIXED IND 1.5NH 600MA 150MOHM S RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0072 / $0.0081 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0068 / $0.0080 | Buy Now |
DISTI #
BSCQ000603031N5B00
|
TTI | RF Inductors - SMD 0603 1.5nH pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 240000 In Stock |
|
$0.0085 / $0.0089 | Buy Now |
DISTI #
BSCQ000603031N5B00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 1.5nH 0.1nH 500MHz 14Q-Factor Ceramic 600mA 0201 T/R - Tape and Reel (Alt: BSCQ000603031N5B00) RoHS: Compliant Min Qty: 240000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
Part Details for BSCQ000603031N5B00
BSCQ000603031N5B00 CAD Models
BSCQ000603031N5B00 Part Data Attributes
|
BSCQ000603031N5B00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603031N5B00
Pulse Electronics Corporation
General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.6667% |
Alternate Parts for BSCQ000603031N5B00
This table gives cross-reference parts and alternative options found for BSCQ000603031N5B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ000603031N5B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ000603031N5BHR | General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | BSCQ000603031N5B00 vs BSCQ000603031N5BHR |
BSCQ000603031N5B00 | General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | BSCQ000603031N5B00 vs BSCQ000603031N5B00 |
CT0201HQF-1N5B | General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | BSCQ000603031N5B00 vs CT0201HQF-1N5B |