Part Details for BSCQ000603033N9B00 by Pulse Electronics Corporation
Overview of BSCQ000603033N9B00 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCQ000603033N9B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4228
|
Newark | Multilayer Inductor, 3.9Nh, 0.35A, 0201, Inductance:3.9Nh, Dc Resistance Max:0.41Ohm, Self Resonant Frequency:7.7Ghz, Dc Current Rating:350Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bscq Series, Product Width:0.3Mmrohs Compliant: Yes |Pulse Electronics BSCQ000603033N9B00 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
62AK3601
|
Newark | Multilayer Inductor, 3.9Nh, 0.35A, 0201, Inductance:3.9Nh, Dc Resistance Max:0.41Ohm, Self Resonant Frequency:7.7Ghz, Dc Current Rating:350Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bscq Series, Product Width:0.3Mmrohs Compliant: Yes |Pulse Electronics BSCQ000603033N9B00 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
553-BSCQ000603033N9B00CT-ND
|
DigiKey | FIXED IND 3.9NH 350MA 410MOHM SM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
252614 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
BSCQ000603033N9B00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 3.9nH 0.1nH 500MHz 14Q-Factor Ceramic 350mA 0201 T/R - Tape and Reel (Alt: BSCQ000603033N9B00) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
603-BSCQ0603033N9B00
|
Mouser Electronics | RF Inductors - SMD 3.9nH RDC=0.48Ohms 320mA RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0077 / $0.0085 | Buy Now |
DISTI #
000000000006442172
|
Sager | RF Inductors - SMD 3.9nH RDC=0.48Ohms 320mA Min Qty: 60000 | 0 |
|
$0.0074 / $0.0076 | Buy Now |
DISTI #
BSCQ000603033N9B00
|
Avnet Abacus | Inductor Chip Unshielded Multilayer 3.9nH 0.1nH 500MHz 14Q-Factor Ceramic 350mA 0201 T/R - Tape and Reel (Alt: BSCQ000603033N9B00) RoHS: Compliant Min Qty: 75000 Package Multiple: 15000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
BSCQ000603033N9B00
|
Avnet Asia | Inductor Chip Unshielded Multilayer 3.9nH 0.1nH 500MHz 14Q-Factor Ceramic 350mA 0201 T/R (Alt: BSCQ000603033N9B00) RoHS: Compliant Min Qty: 180000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0054 / $0.0061 | Buy Now |
Part Details for BSCQ000603033N9B00
BSCQ000603033N9B00 CAD Models
BSCQ000603033N9B00 Part Data Attributes
|
BSCQ000603033N9B00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603033N9B00
Pulse Electronics Corporation
General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 7700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.5641% |
Alternate Parts for BSCQ000603033N9B00
This table gives cross-reference parts and alternative options found for BSCQ000603033N9B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ000603033N9B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0201HQF-3N9B | General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | BSCQ000603033N9B00 vs CT0201HQF-3N9B |
LQP03TG3N9B02D | General Purpose Inductor, 0.0039uH, 2.565%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | BSCQ000603033N9B00 vs LQP03TG3N9B02D |
BSCQ000603033N9B00 | General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | BSCQ000603033N9B00 vs BSCQ000603033N9B00 |
BSCQ000603033N9S00 | General Purpose Inductor, | Chilisin Electronics Corp | BSCQ000603033N9B00 vs BSCQ000603033N9S00 |
BSCQ000603033N9C00 | General Purpose Inductor, | Chilisin Electronics Corp | BSCQ000603033N9B00 vs BSCQ000603033N9C00 |
HKQ0603U3N9B-T | General Purpose Inductor, 0.0039uH, Ferrite-Core, 0201, | TAIYO YUDEN | BSCQ000603033N9B00 vs HKQ0603U3N9B-T |
LQP03TG3N9B02B | General Purpose Inductor, 0.0039uH, 0201, | Murata Manufacturing Co Ltd | BSCQ000603033N9B00 vs LQP03TG3N9B02B |
BSCQ000603033N9B00 | General Purpose Inductor, | Chilisin Electronics Corp | BSCQ000603033N9B00 vs BSCQ000603033N9B00 |
WLCM0603TGB3N9TB | General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | BSCQ000603033N9B00 vs WLCM0603TGB3N9TB |
LQP03TG3N9B02J | General Purpose Inductor, 0.0039uH, 2.565%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | BSCQ000603033N9B00 vs LQP03TG3N9B02J |