Part Details for BSCQ000603036N2C00 by Pulse Electronics Corporation
Overview of BSCQ000603036N2C00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCQ000603036N2C00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4250
|
Newark | Multilayer-Std/T&r |Pulse BSCQ000603036N2C00 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
2266-BSCQ000603036N2C00TR-ND
|
DigiKey | General Purpose Inductor, 0.0062 Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
240000 In Stock |
|
$0.0090 / $0.0129 | Buy Now |
DISTI #
553-BSCQ000603036N2C00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 180000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
BSCQ000603036N2C00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 6.2nH 0.2nH 500MHz 14Q-Factor Ceramic 305mA 0201 T/R - Tape and Reel (Alt: BSCQ000603036N2C00) RoHS: Compliant Min Qty: 240000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
603-BSCQ0603036N2C00
|
Mouser Electronics | RF Inductors - SMD Multilayer-STD RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant |
240000 Partner Stock |
|
$0.0069 / $0.0082 | Buy Now |
DISTI #
BSCQ000603036N2C00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 6.2nH 0.2nH 500MHz 14Q-Factor Ceramic 305mA 0201 T/R - Tape and Reel (Alt: BSCQ000603036N2C00) RoHS: Compliant Min Qty: 240000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
BSCQ000603036N2C00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 6.2nH 0.2nH 500MHz 14Q-Factor Ceramic 305mA 0201 T/R - Tape and Reel (Alt: BSCQ000603036N2C00) RoHS: Compliant Min Qty: 240000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
000000000006442194
|
Sager | RF Inductors - SMD Multilayer-STD Min Qty: 60000 | 0 |
|
$0.0074 / $0.0076 | Buy Now |
Part Details for BSCQ000603036N2C00
BSCQ000603036N2C00 CAD Models
BSCQ000603036N2C00 Part Data Attributes
|
BSCQ000603036N2C00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603036N2C00
Pulse Electronics Corporation
General Purpose Inductor, 0.0062uH, 3.2258%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 0.0062 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.305 A | |
Self Resonance Frequency | 5100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3.2258% |
Alternate Parts for BSCQ000603036N2C00
This table gives cross-reference parts and alternative options found for BSCQ000603036N2C00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ000603036N2C00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0201HQF-6N2C | General Purpose Inductor, 0.0062uH, 3.2258%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | BSCQ000603036N2C00 vs CT0201HQF-6N2C |
BSCQ000603036N2C00 | General Purpose Inductor, 0.0062uH, 3.2258%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | BSCQ000603036N2C00 vs BSCQ000603036N2C00 |