Part Details for BSCY001608082R2MCP by Pulse Electronics Corporation
Overview of BSCY001608082R2MCP by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCY001608082R2MCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4271
|
Newark | Multilayer-Std/T&r |Pulse BSCY001608082R2MCP Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
553-BSCY001608082R2MCPTR-ND
|
DigiKey | INDUCTOR RF Min Qty: 36000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0447 | Buy Now |
DISTI #
BSCY001608082R2MCP
|
Avnet Americas | Inductor Chip Molded Multilayer 2.2uH 20% 1MHz Ferrite 1000mA 0603 T/R - Tape and Reel (Alt: BSCY001608082R2MCP) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0428 | Buy Now |
DISTI #
673-BSCY1608082R2MCP
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0410 / $0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0394 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0392 / $0.0469 | Buy Now |
DISTI #
000000000006442216
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 8000 | 0 |
|
$0.0388 / $0.0399 | Buy Now |
Part Details for BSCY001608082R2MCP
BSCY001608082R2MCP CAD Models
BSCY001608082R2MCP Part Data Attributes
|
BSCY001608082R2MCP
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCY001608082R2MCP
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for BSCY001608082R2MCP
This table gives cross-reference parts and alternative options found for BSCY001608082R2MCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCY001608082R2MCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCY001608082R2MCP | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | Chilisin Electronics Corp | BSCY001608082R2MCP vs BSCY001608082R2MCP |