There are no models available for this part yet.
Overview of BSCY001608084R7MCP by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for BSCY001608084R7MCP by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK4273
|
Newark | Multilayer-Std/T&r |Pulse BSCY001608084R7MCP RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0670 | Buy Now | |
DISTI #
553-BSCY001608084R7MCPTR-ND
|
DigiKey | INDUCTOR RF Min Qty: 36000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0447 | Buy Now | |
DISTI #
BSCY001608084R7MCP
|
Avnet Americas | Inductor Chip Molded Multilayer 4.7uH 20% 1MHz Ferrite 800mA 0603 T/R - Tape and Reel (Alt: BSCY001608084R7MCP) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0428 | Buy Now | |
DISTI #
673-BSCY1608084R7MCP
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0410 / $0.0460 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0394 | Buy Now | ||
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0392 / $0.0469 | Buy Now | ||
DISTI #
000000000006442218
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 8000 | 0 |
|
$0.0388 / $0.0399 | Buy Now |
CAD Models for BSCY001608084R7MCP by Pulse Electronics Corporation
Part Data Attributes for BSCY001608084R7MCP by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.25 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Current-Max
|
0.8 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|