Part Details for BSCY002012091R0MCP by Pulse Electronics Corporation
Overview of BSCY002012091R0MCP by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCY002012091R0MCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4275
|
Newark | Multilayer-Std/T&r |Pulse BSCY002012091R0MCP RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0830 | Buy Now |
DISTI #
553-BSCY002012091R0MCPTR-ND
|
DigiKey | INDUCTOR RF Min Qty: 28000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 | Buy Now |
DISTI #
BSCY002012091R0MCP
|
Avnet Americas | Inductor Chip Molded Multilayer 1uH 20% 1MHz Ferrite 2200mA 0805 T/R - Tape and Reel (Alt: BSCY002012091R0MCP) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0535 | Buy Now |
DISTI #
673-BSCY2012091R0MCP
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0520 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0492 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0489 / $0.0560 | Buy Now |
DISTI #
000000000006442220
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 8000 | 0 |
|
$0.0486 / $0.0499 | Buy Now |