-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.95A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2443476RL
|
Farnell | MOSFET, N & P CH, 20V, 0.95A, SOT-363-6 RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 1 Days Container: Reel | 35584 |
|
$0.0785 / $0.1279 | Buy Now |
DISTI #
2443476
|
Farnell | MOSFET, N & P CH, 20V, 0.95A, SOT-363-6 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 35584 |
|
$0.0785 / $0.2305 | Buy Now |
DISTI #
4318862
|
Farnell | MOSFET, N/P-CH, 20V, 0.95A, SOT-363 RoHS: Compliant Min Qty: 9000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0722 / $0.0734 | Buy Now |
DISTI #
BSD235CH6327XTSA1
|
Avnet Americas | Trans MOSFET N/P-CH 20V 0.95A/0.53A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BSD235CH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0588 / $0.0607 | Buy Now |
DISTI #
BSD235CH6327XTSA1
|
TME | Transistor: N/P-MOSFET, unipolar, 20/-20V, 0.95/-0.53A, 0.5W Min Qty: 1 | 3000 |
|
$0.0690 / $0.4520 | Buy Now |
|
Ameya Holding Limited | Dual N/P-Channel 20V 0.35/1.2Ohm 0.34/0.4nC OptiMOS™ Small Signal Mosfet-SOT-363 | 3141 |
|
RFQ | |
DISTI #
C1S322000405213
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 35880 |
|
$0.0911 / $0.2600 | Buy Now |
|
CHIPMALL.COM LIMITED | Complementary power MOSFETs - an n-channel and a p-channel power MOSFET within the same package - are part of Infineons famous low voltage OptiMOS families, the market leader in high efficiency solutions for power generation e.g. solar micro inverter, power supply e.g. server and telecom and power consumption e.g. electric vehicle. | 3553 |
|
$0.0918 | Buy Now |
DISTI #
SP000917610
|
EBV Elektronik | Trans MOSFET N/P-CH 20V 0.95A/0.53A 6-Pin SOT-363 T/R (Alt: SP000917610) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 426000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 333000 |
|
$0.0806 / $0.0871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSD235CH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSD235CH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.95A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.95 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSD235CH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSD235CH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSD235C | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.95A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | BSD235CH6327XTSA1 vs BSD235C |
BSD235CL6327 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.95A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | BSD235CH6327XTSA1 vs BSD235CL6327 |