Part Details for BSGSH PALLET by Platt Electric
Overview of BSGSH PALLET by Platt Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSGSH PALLET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4476
|
Newark | Sewn Book Pallet, 17.25" X 14.5" X 2", Carrying Case Material:-, External Height:17.25", External Width:14.5", External Depth:2", Product Range:- Rohs Compliant: Na |Platt BSGSH PALLET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.8900 / $157.2100 | Buy Now |