-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSH103 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1927
|
Newark | Mosfet, N-Ch, 30V, 0.85A, 0.75W, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:850Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:400Mv Rohs Compliant: Yes |Nexperia BSH103,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 150000 |
|
$0.1040 / $0.1180 | Buy Now |
DISTI #
25AC6437
|
Newark | Bsh103/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BSH103,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.1060 / $0.1190 | Buy Now |
DISTI #
75R4687
|
Newark | Mosfet, N Channel, 30V, 850Ma, 3-Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:850Ma, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.4Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:400Mv Rohs Compliant: Yes |Nexperia BSH103,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 912 |
|
$0.0910 / $0.1070 | Buy Now |
DISTI #
25M7794
|
Newark | Mosfet, N-Ch, 30V, 0.85A, 0.75W, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:850Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:400Mv Rohs Compliant: Yes |Nexperia BSH103,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 267 |
|
$0.1470 | Buy Now |
DISTI #
BSH103,215
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 850 mA, 400 Milliohms, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSH103,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1024 / $0.1056 | Buy Now |
|
Rochester Electronics | BSH103 - 30 V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 650 |
|
$0.0585 / $0.0688 | Buy Now |
DISTI #
BSH103.215
|
TME | Transistor: N-MOSFET, unipolar, 30V, 0.85A, 500mW, SOT23,TO236AB Min Qty: 1 | 75749 |
|
$0.1020 / $0.3070 | Buy Now |
DISTI #
BSH103,215
|
Avnet Asia | Power MOSFET, N Channel, 30 V, 850 mA, 400 Milliohms, SOT-23, 3 Pins, Surface Mount (Alt: BSH103,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 60000 |
|
$0.0941 / $0.1053 | Buy Now |
DISTI #
BSH103,215
|
Avnet Silica | Power MOSFET, N Channel, 30 V, 850 mA, 400 Milliohms, SOT-23, 3 Pins, Surface Mount (Alt: BSH103,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 459000 |
|
Buy Now | |
DISTI #
C1S548200094345
|
Chip1Stop | BSH103/SOT23/TO-236AB RoHS: Compliant Container: Cut Tape | 19 |
|
$0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH103,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSH103,215
Nexperia
BSH103 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.85 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSH103,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH103,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSH103,235 | Nexperia | Check for Price | BSH103 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | BSH103,215 vs BSH103,235 |