Part Details for BSI06351R10DA22 by Vishay Sfernice
Overview of BSI06351R10DA22 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for BSI06351R10DA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-BSI06351R10DA22TB-ND
|
DigiKey | RES WW AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$4.0905 | Buy Now |
Part Details for BSI06351R10DA22
BSI06351R10DA22 CAD Models
BSI06351R10DA22 Part Data Attributes
|
BSI06351R10DA22
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
BSI06351R10DA22
Vishay Sfernice
RESISTOR, WIRE WOUND, 2 W, 0.5 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e1 | |
Manufacturer Series | BSI | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 120 V |