-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSM100GB120DN2K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM100GB120DN2K
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 145 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 700 W | |
VCEsat-Max | 3.2 V |
This table gives cross-reference parts and alternative options found for BSM100GB120DN2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM100GB120DN2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG400Q1US51 | TRANSISTOR 520 A, 1200 V, N-CHANNEL IGBT, 2-109F1A, 4 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | BSM100GB120DN2K vs MG400Q1US51 |
MG200Q1US51 | TRANSISTOR 300 A, 1200 V, N-CHANNEL IGBT, 2-109F1A, 4 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | BSM100GB120DN2K vs MG200Q1US51 |
2MBI150NE-120 | Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, M240, 7 PIN | Fuji Electric Co Ltd | BSM100GB120DN2K vs 2MBI150NE-120 |
CM600HA-24A | Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-4 | Mitsubishi Electric | BSM100GB120DN2K vs CM600HA-24A |
CM600HA-24H | Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel | Mitsubishi Electric | BSM100GB120DN2K vs CM600HA-24H |
CM150DY-24H | Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, | Powerex Power Semiconductors | BSM100GB120DN2K vs CM150DY-24H |
MG300N1US1 | TRANSISTOR 300 A, 1000 V, N-CHANNEL IGBT, 2-109A4A, 4 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | BSM100GB120DN2K vs MG300N1US1 |
CM300HA-24H | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | BSM100GB120DN2K vs CM300HA-24H |
MG100Q2YS51 | TRANSISTOR 150 A, 1200 V, N-CHANNEL IGBT, 2-109C4A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | BSM100GB120DN2K vs MG100Q2YS51 |
CM100DY-24H | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Mitsubishi Electric | BSM100GB120DN2K vs CM100DY-24H |