Part Details for BSM100GD60DLC by Eupec Gmbh & Co Kg
Overview of BSM100GD60DLC by Eupec Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM100GD60DLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | IGBT-MODULE Insulated Gate Bipolar Transistor, 130A I(C), 600V V(BR)CES, N-Channel RoHS: Not Compliant | Europe - 7 |
|
RFQ |
Part Details for BSM100GD60DLC
BSM100GD60DLC CAD Models
BSM100GD60DLC Part Data Attributes:
|
BSM100GD60DLC
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
BSM100GD60DLC
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 130A I(C), 600V V(BR)CES, N-Channel, ECONO3, 39 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | FLANGE MOUNT, R-XUFM-X39 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 130 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X39 | |
Number of Elements | 6 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 430 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 180 ns | |
Turn-on Time-Nom (ton) | 36 ns | |
VCEsat-Max | 2.45 V |