Part Details for BSM10GD120DN2E3224BOSA1 by Infineon Technologies AG
Overview of BSM10GD120DN2E3224BOSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM10GD120DN2E3224BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LOW POWER ECONO RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2272 |
|
$49.1500 / $57.8300 | Buy Now |
Part Details for BSM10GD120DN2E3224BOSA1
BSM10GD120DN2E3224BOSA1 CAD Models
BSM10GD120DN2E3224BOSA1 Part Data Attributes
|
BSM10GD120DN2E3224BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM10GD120DN2E3224BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 15A I(C), 1200V V(BR)CES, N-Channel, ECONOPACK-17
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ECONOPACK-17 | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 460 ns | |
Turn-on Time-Nom (ton) | 105 ns |