-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6157
|
Newark | Sic Mosfet, N Channel, 1.2Kv, 134A Rohs Compliant: Yes |Rohm BSM120C12P2C201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$383.9900 / $384.0000 | Buy Now |
DISTI #
846-BSM120C12P2C201-ND
|
DigiKey | 1200V, 134A, CHOPPER, SILICON-CA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7 In Stock |
|
$369.2233 / $383.6500 | Buy Now |
DISTI #
BSM120C12P2C201
|
Avnet Americas | Transistor SiC MOSFET N-CH 1200V 134A 10-Pin Module Box - Bag (Alt: BSM120C12P2C201) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$371.2800 / $422.6880 | Buy Now |
DISTI #
755-BSM120C12P2C201
|
Mouser Electronics | Discrete Semiconductor Modules CAUTION, Single Customers, Consider NCNR RoHS: Compliant | 0 |
|
$369.2200 / $383.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$380.8000 | Buy Now |
|
Quest Components | 9 |
|
$595.1850 / $694.3825 | Buy Now | |
DISTI #
BSM120C12P2C201
|
Avnet Americas | Transistor SiC MOSFET N-CH 1200V 134A 10-Pin Module Box - Bag (Alt: BSM120C12P2C201) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$371.2800 / $422.6880 | Buy Now |
DISTI #
BSM120C12P2C201
|
Avnet Americas | Transistor SiC MOSFET N-CH 1200V 134A 10-Pin Module Box - Bag (Alt: BSM120C12P2C201) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$371.2800 / $422.6880 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 12 |
|
$396.7900 | Buy Now |
DISTI #
3573216
|
element14 Asia-Pacific | SIC MOSFET, N CHANNEL, 1.2KV, 134A RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$413.6577 / $442.8372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSM120C12P2C201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSM120C12P2C201
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |