Part Details for BSM25GD120DLCE3224 by Eupec Gmbh & Co Kg
Overview of BSM25GD120DLCE3224 by Eupec Gmbh & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM25GD120DLCE3224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | IGBT-MODULE Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel RoHS: Not Compliant | Europe - 10 |
|
RFQ | |
|
Chip1Cloud | IGBT-Module | 20 |
|
RFQ |
Part Details for BSM25GD120DLCE3224
BSM25GD120DLCE3224 CAD Models
BSM25GD120DLCE3224 Part Data Attributes:
|
BSM25GD120DLCE3224
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
BSM25GD120DLCE3224
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, MODULE-17
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 380 ns | |
Turn-on Time-Nom (ton) | 120 ns | |
VCEsat-Max | 2.6 V |