Part Details for BSM300C12P3E301 by ROHM Semiconductor
Overview of BSM300C12P3E301 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for BSM300C12P3E301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6164
|
Newark | Sic Mosfet, N Channel, 1.2Kv, 300A Rohs Compliant: Yes |Rohm BSM300C12P3E301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$892.9000 / $929.1200 | Buy Now |
DISTI #
846-BSM300C12P3E301-ND
|
DigiKey | SICFET N-CH 1200V 300A MODULE Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$893.4200 | Buy Now |
DISTI #
BSM300C12P3E301
|
Avnet Americas | - Bulk (Alt: BSM300C12P3E301) Min Qty: 4 Package Multiple: 4 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$891.4295 / $1,014.8582 | Buy Now |
DISTI #
755-BSM300C12P3E301
|
Mouser Electronics | Discrete Semiconductor Modules SIC Pwr Module Chopper RoHS: Compliant | 4 |
|
$858.6000 / $893.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$914.2900 | Buy Now |
DISTI #
36533335
|
Verical | Trans MOSFET N-CH SiC 1.2KV 300A 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 4 |
|
$1,098.0991 / $1,157.8336 | Buy Now |
|
Quest Components | 3 |
|
$1,293.8790 / $1,509.5255 | Buy Now | |
DISTI #
BSM300C12P3E301
|
TTI | Discrete Semiconductor Modules SIC Pwr Module Chopper RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Box | Americas - 0 |
|
$857.1400 | Buy Now |
DISTI #
BSM300C12P3E301
|
Avnet Americas | - Bulk (Alt: BSM300C12P3E301) Min Qty: 4 Package Multiple: 4 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$891.4295 / $1,014.8582 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 4 |
|
$862.5860 | Buy Now |
Part Details for BSM300C12P3E301
BSM300C12P3E301 CAD Models
BSM300C12P3E301 Part Data Attributes:
|
BSM300C12P3E301
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSM300C12P3E301
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |