Part Details for BSM30GD60DLCBOSA1 by Infineon Technologies AG
Overview of BSM30GD60DLCBOSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM30GD60DLCBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSM30GD60 - Insulated Gate Bipolar Transistor Module ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$62.8900 / $73.9900 | Buy Now |
Part Details for BSM30GD60DLCBOSA1
BSM30GD60DLCBOSA1 CAD Models
BSM30GD60DLCBOSA1 Part Data Attributes
|
BSM30GD60DLCBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM30GD60DLCBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, MODULE-17
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-17 | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 103 ns | |
Turn-on Time-Nom (ton) | 39 ns |
Alternate Parts for BSM30GD60DLCBOSA1
This table gives cross-reference parts and alternative options found for BSM30GD60DLCBOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM30GD60DLCBOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM30GD60DLCE3224BOSA1 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, MODULE-17 | Infineon Technologies AG | BSM30GD60DLCBOSA1 vs BSM30GD60DLCE3224BOSA1 |