Part Details for BSM400GA170DLC by Infineon Technologies AG
Overview of BSM400GA170DLC by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM400GA170DLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for BSM400GA170DLC
BSM400GA170DLC CAD Models
BSM400GA170DLC Part Data Attributes
|
BSM400GA170DLC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM400GA170DLC
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 800A I(C), 1700V V(BR)CES, N-Channel, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 800 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3120 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 930 ns | |
Turn-on Time-Nom (ton) | 200 ns | |
VCEsat-Max | 3.2 V |
Alternate Parts for BSM400GA170DLC
This table gives cross-reference parts and alternative options found for BSM400GA170DLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM400GA170DLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM200DU-34KA | Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, | Powerex Power Semiconductors | BSM400GA170DLC vs CM200DU-34KA |
CM400HA-28H | Insulated Gate Bipolar Transistor, 400A I(C), 1400V V(BR)CES, N-Channel, | Mitsubishi Electric | BSM400GA170DLC vs CM400HA-28H |
CM400HA-28H | Insulated Gate Bipolar Transistor, 400A I(C), 1400V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | BSM400GA170DLC vs CM400HA-28H |
BSM300GA170DN2 | Insulated Gate Bipolar Transistor, 440A I(C), 1700V V(BR)CES, N-Channel | Siemens | BSM400GA170DLC vs BSM300GA170DN2 |
DIM400LSS17 | Insulated Gate Bipolar Transistor, 400A I(C), 1700V V(BR)CES, N-Channel | Dynex Semiconductor | BSM400GA170DLC vs DIM400LSS17 |
CM200DU-34KA | Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, | Mitsubishi Electric | BSM400GA170DLC vs CM200DU-34KA |
BSM400GA170DL | Insulated Gate Bipolar Transistor, 400A I(C), 1700V V(BR)CES, N-Channel, | Eupec Gmbh & Co Kg | BSM400GA170DLC vs BSM400GA170DL |
BSM300GA170DL | Insulated Gate Bipolar Transistor, 300A I(C), 1700V V(BR)CES, N-Channel, | Eupec Gmbh & Co Kg | BSM400GA170DLC vs BSM300GA170DL |