Part Details for BSM50GD120DLCBPSA1 by Infineon Technologies AG
Overview of BSM50GD120DLCBPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM50GD120DLCBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSM50GD120DLCBPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 85A 20V Screw Mount Tray - Trays (Alt: BSM50GD120DLCBPSA1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ |