Part Details for BSMV1BX-MY by Panduit Corp
Overview of BSMV1BX-MY by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BSMV1BX-MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Splice Terminal 16-20AWG 26.6mm Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for BSMV1BX-MY
BSMV1BX-MY CAD Models
BSMV1BX-MY Part Data Attributes
|
BSMV1BX-MY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BSMV1BX-MY
Panduit Corp
Wire Terminal, 1.5mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.5 mm2 |