Part Details for BSN18-3K by Panduit Corp
Overview of BSN18-3K by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSN18-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2196
|
Newark | Butt Splice, Nylon Insulated, 22 - 16 Awg Rohs Compliant: Yes |Panduit BSN18-3K (Alternate Part Number: 07498383016 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4060 | Buy Now |
DISTI #
23T0311
|
Newark | Butt Splice, Nylon Insulated, 22 - 16 Awg Rohs Compliant: Yes |Panduit BSN18-3K (Alternate Part Number: 07498383016 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
298-10531-1-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7931 In Stock |
|
$0.3128 / $0.4500 | Buy Now |
DISTI #
BSN18-3K
|
Avnet Americas | Splice Terminal 16-22AWG 24.1mm 5.5mm Bulk - Tape and Reel (Alt: BSN18-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2337 | Buy Now |
DISTI #
644-BSN18-3K
|
Mouser Electronics | Terminals 22-16 AWG BUTT SPLIC RoHS: Compliant | 0 |
|
$0.2820 / $0.3060 | Order Now |
DISTI #
V36:1790_06880055
|
Arrow Electronics | Splice Terminal 16-22AWG Copper Red 24.1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 3000 |
|
$0.2739 / $0.4045 | Buy Now |
DISTI #
71091239
|
RS | Butt Splice nylon insulated 22 - 16 AW | Panduit BSN18-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.3110 | Buy Now |
DISTI #
PANBSN18-3K
|
Heilind Electronics | BUTT SPLICE, NYLON INSULATED, 22 - 16 AW | Americas - 38250 in Stock22500 On Order |
|
$0.1691 / $0.1772 | Buy Now |
|
Onlinecomponents.com | Butt Splice, standard nylon insulated, 22 – 16 AWG wire range. RoHS: Compliant |
6000 In Stock 27000 Factory Stock |
|
$0.2989 / $0.3034 | Buy Now |
DISTI #
BSN18-3K
|
TTI | Terminals 22-16 AWG BUTT SPLIC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.2400 / $0.2600 | Buy Now |
Part Details for BSN18-3K
BSN18-3K CAD Models
BSN18-3K Part Data Attributes:
|
BSN18-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BSN18-3K
Panduit Corp
Wire Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for BSN18-3K
This table gives cross-reference parts and alternative options found for BSN18-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSN18-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSN18-M | Wire Terminal | Panduit Corp | BSN18-3K vs BSN18-M |