Part Details for BSO4-M3-6 by PennEngineering (PEM)
Overview of BSO4-M3-6 by PennEngineering (PEM)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSO4-M3-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-BSO4-M3-6
|
Mouser Electronics | Standoffs & Spacers STANDOFF,BLIND, 400 STAINLESS RoHS: Compliant | 9130 |
|
$0.3970 / $0.8900 | Buy Now |
|
Bisco Industries | 350 |
|
Buy Now | ||
DISTI #
66764137
|
Verical | Standoff Blind Threaded F M3 X 0.5-THD 4.8mm-A/F Stainless Steel 400 Passivated ASTM A380 Min Qty: 35 Package Multiple: 1 | Americas - 350 |
|
$2.0786 / $2.2065 | Buy Now |
DISTI #
PEMBSO4-M3-6
|
DB Roberts | These standoffs which use the proven self-clinching design install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types BSO4 standoffs are for installation into stainless steel sheets as thin as 1.02mm.If | 7814 |
|
$0.4565 / $0.6296 | Buy Now |