Part Details for BSOS-8632-22 by PennEngineering (PEM)
Overview of BSOS-8632-22 by PennEngineering (PEM)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-265LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
65863-254LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
65863-207LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for BSOS-8632-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-BSOS-8632-22
|
Mouser Electronics | Standoffs & Spacers STANDOFF, BLIND, STAINLESS RoHS: Compliant | 0 |
|
$0.7330 / $1.5200 | Order Now |
DISTI #
PEMBSOS-8632-22
|
DB Roberts | These standoffs which use the proven self-clinching design install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.When blind-threaded types are used outer sheet surfaces are not only flush but c | 2609 |
|
$0.5371 / $0.7197 | Buy Now |