Part Details for BSP129L6327HTSA1 by Infineon Technologies AG
Overview of BSP129L6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for BSP129L6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSP129L6327HTSA1
|
Avnet Americas | Trans MOSFET N-CH 240V 350mA SOT-223 - Bulk (Alt: BSP129L6327HTSA1) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 237449 Partner Stock |
|
$0.3070 / $0.3792 | Buy Now |
|
Rochester Electronics | BSP129 - 0.35A, 240V, N-Chanel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 444 |
|
$0.3223 / $0.3792 | Buy Now |
Part Details for BSP129L6327HTSA1
BSP129L6327HTSA1 CAD Models
BSP129L6327HTSA1 Part Data Attributes
|
BSP129L6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP129L6327HTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 1.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |