There are no models available for this part yet.
Overview of BSP225/S911,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-911XGBB | Coilcraft Inc | General Purpose Inductor, 0.91uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008HS-911TGLB | Coilcraft Inc | General Purpose Inductor, 0.91uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1206CS-911XGBB | Coilcraft Inc | General Purpose Inductor, 0.91uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Price & Stock for BSP225/S911,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BSP225/S911,115
|
Avnet Americas | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0. - Tape and Reel (Alt: BSP225/S911,115) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 313000 Partner Stock |
|
RFQ | ||
Rochester Electronics | Small Signal Field-Effect Transistor, 0.225A, 250V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 313000 |
|
$0.2417 / $0.2844 | Buy Now |