Part Details for BSP250,115 by NXP Semiconductors
Overview of BSP250,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for BSP250,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1999 |
|
RFQ |
Part Details for BSP250,115
BSP250,115 CAD Models
BSP250,115 Part Data Attributes
|
BSP250,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP250,115
NXP Semiconductors
BSP250 - P-channel vertical D-MOS intermediate level FET SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SMD, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 5 W | |
Power Dissipation-Max (Abs) | 1.65 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 140 ns | |
Turn-on Time-Max (ton) | 80 ns |
Alternate Parts for BSP250,115
This table gives cross-reference parts and alternative options found for BSP250,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP250,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP250/T3 | Power Field-Effect Transistor | Nexperia | BSP250,115 vs BSP250/T3 |
BSP250/T3 | TRANSISTOR 3 A, 30 V, 0.4 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP250,115 vs BSP250/T3 |
BSP250T/R | TRANSISTOR 3 A, 30 V, 0.4 ohm, P-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | BSP250,115 vs BSP250T/R |
BSP250-TAPE-7 | TRANSISTOR 3 A, 30 V, 0.25 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP250,115 vs BSP250-TAPE-7 |
BSP250-T | TRANSISTOR 3 A, 30 V, 0.4 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP250,115 vs BSP250-T |
BSP250-T | Power Field-Effect Transistor | Nexperia | BSP250,115 vs BSP250-T |
BSP250,135 | BSP250 - P-channel vertical D-MOS intermediate level FET@en-us SC-73 4-Pin | Nexperia | BSP250,115 vs BSP250,135 |
BSP250T/R | Power Field-Effect Transistor | Nexperia | BSP250,115 vs BSP250T/R |
934033450135 | Power Field-Effect Transistor | Nexperia | BSP250,115 vs 934033450135 |
BSP250 | Power Field-Effect Transistor | Nexperia | BSP250,115 vs BSP250 |