There are no models available for this part yet.
Overview of BSP296E6327 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BSP296E6327 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | SIPMOS SMALL-SIGNAL TRANSISTOR Power Field-Effect Transistor, 1A I(D), 100V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant |
|
|
RFQ |
CAD Models for BSP296E6327 by Siemens
Part Data Attributes for BSP296E6327 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Part Package Code
|
SOT-223
|
Package Description
|
SOT-223, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
1 A
|
Drain-source On Resistance-Max
|
1.4 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
4 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSP296E6327
This table gives cross-reference parts and alternative options found for BSP296E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP296E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP296E6327 | 1A, 100V, 1.4ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | Rochester Electronics LLC | BSP296E6327 vs BSP296E6327 |
BSP296 | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Siemens | BSP296E6327 vs BSP296 |
Related Parts for BSP296E6327
-
BSP149L6327Power Field-Effect Transistors
-
ATMEGA8515-16AIMicrocontrollers
-
BSZ0907NDSmall Signal Field-Effect Transistors
-
1N2440Rectifier Diodes
-
BU7444SF-E2Operational Amplifiers
-
BQ29401DCT3Power Management Circuits
-
BU1CJA2MNVX-CTLLinear Regulator ICs
-
BSM200GB170DLCIGBTs
-
1SMA4743AZener Diodes